TS27M2AMD
vs
TLC271ACDR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
0.00006 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
6500 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power
NO
NO
Programmable Power
NO
YES
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.6 V/us
3.6 V/us
Supply Current-Max
0.6 mA
1.6 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
10 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
2000
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Input Offset Current-Max (IIO)
0.00006 µA
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare TS27M2AMD with alternatives
Compare TLC271ACDR with alternatives