TS274IN vs TS274MN feature comparison

TS274IN STMicroelectronics

Buy Now Datasheet

TS274MN STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.0003 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 12000 µV 12000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e3
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.1 mm
Slew Rate-Nom 5.5 V/us 5.5 V/us
Supply Current-Max 6.8 mA 6.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3500 3500
Voltage Gain-Min 6000 6000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TS274IN with alternatives

Compare TS274MN with alternatives