TS271AIDT vs TLC27L2BCDRG4 feature comparison

TS271AIDT STMicroelectronics

Buy Now Datasheet

TLC27L2BCDRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.0006 µA
Common-mode Reject Ratio-Nom 80 dB 94 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6500 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.905 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Programmable Power YES NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.04 V/us 0.03 V/us
Supply Current-Max 1.5 mA 0.042 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 100 85
Voltage Gain-Min 6000 50000
Width 3.9 mm 3.895 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 60 dB
Input Offset Current-Max (IIO) 0.00006 µA
Micropower YES
Peak Reflow Temperature (Cel) 260
Power NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO

Compare TS271AIDT with alternatives

Compare TLC27L2BCDRG4 with alternatives