TS271ACN vs TLC27M2ACP feature comparison

TS271ACN STMicroelectronics

Buy Now Datasheet

TLC27M2ACP Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.0006 µA
Common-mode Reject Ratio-Nom 80 dB 91 dB
Frequency Compensation YES
Input Offset Voltage-Max 6500 µV 6500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e4
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Power YES
Qualification Status Not Qualified
Seated Height-Max 4.8 mm 5.08 mm
Slew Rate-Nom 0.04 V/us 0.43 V/us
Supply Current-Max 1.4 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 100 525
Voltage Gain-Min 7000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Length 9.81 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TS271ACN with alternatives

Compare TLC27M2ACP with alternatives