TS250-130-RB-2
vs
TS250-130F-RB-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
RESISTANCE RANGE(MIN-MAX): 9.0-12.0
RMAX:12 OHMS AT 20 DEG CEL
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P)
1.1 W
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
FLAT
FLAT
Thermistor Application
TEMPERATURE SENSING
OVERCURRENT PROTECTION
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Operating Temperature-Min
-40 °C
Package Height
3.4 mm
Package Length
9.4 mm
Package Style
SMT
Package Width
7.4 mm
Reference Standard
CSA; UL
Resistance
9 Ω
Terminal Finish
Tin (Sn)
Working Voltage
60 V