TS200F23CDT vs TS200F23IDT feature comparison

TS200F23CDT CTS Corporation

Buy Now Datasheet

TS200F23IDT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description HC-49/US, 2 PIN HC-49/US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Factory Lead Time 22 Weeks 8 Weeks
Additional Feature AT CUT AT CUT
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e1 e1
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension 11.1mm x 4.83mm x 4.3mm 11.1mm x 4.83mm x 4.3mm
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Base Number Matches 1 1

Compare TS200F23CDT with alternatives

Compare TS200F23IDT with alternatives