TS200F11CDT vs TS200F11CDB feature comparison

TS200F11CDT CTS Corporation

Buy Now Datasheet

TS200F11CDB CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description HC-49/US, 2 PIN GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Factory Lead Time 22 Weeks
Samacsys Manufacturer CTS
Additional Feature AT CUT AT-CUT; BULK
Aging 5 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e1 e1
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension 11.1mm x 4.83mm x 4.3mm L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare TS200F11CDT with alternatives

Compare TS200F11CDB with alternatives