TS18H3A820K5TN vs 102S43N820KP4-H feature comparison

TS18H3A820K5TN Suntan Capacitors

Buy Now Datasheet

102S43N820KP4-H Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SUNTAN TECHNOLOGY CO LTD JOHANSON DIELECTRICS INC
Package Description , 1812 , 1812
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.65 mm
Length 4.5 mm 4.45 mm
Manufacturer Series TS18H(1812,NP0,1KV)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series TS18H(1812,NP0,1KV)
Size Code 1812 1812
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 3.2 mm 3.18 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard MIL-C-55681
Surface Mount YES
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND

Compare TS18H3A820K5TN with alternatives

Compare 102S43N820KP4-H with alternatives