TS12A12511DRJR vs TS12A12511DCNR feature comparison

TS12A12511DRJR Texas Instruments

Buy Now Datasheet

TS12A12511DCNR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SOT-23
Package Description PLASTIC, MO-229WGGB, QFN-8 LSSOP, SSOP8,.12
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPDT SPDT
Bandwidth-Nom 152 MHz 152 MHz
Input Voltage-Max 12 V 12 V
Input Voltage-Min
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4 mm 3 mm
Moisture Sensitivity Level 2 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Off-state Isolation-Nom 70 dB 70 dB
On-state Resistance Match-Nom 1 Ω 1 Ω
On-state Resistance-Max (Ron) 8 Ω 8 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Equivalence Code SOLCC8,.15,32 SSOP8,.12
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.45 mm
Supply Current-Max (Isup) 0.0002 mA 0.0002 mA
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 50 ns
Switch-on Time-Max 95 ns 95 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 1.6 mm
Base Number Matches 1 1