TS120P vs OCM212DPF-R1 feature comparison

TS120P IXYS Corporation

Buy Now Datasheet

OCM212DPF-R1 OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP OKI ELECTRIC INDUSTRY CO LTD
Package Description FP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY
Configuration SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT SINGLE
Control Current 0.005 A
Control Voltage 0.9 V
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.12 A 0.35 A
On-state Resistance-Max 35 Ω 2 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)
Base Number Matches 4 1

Compare TS120P with alternatives

Compare OCM212DPF-R1 with alternatives