TS118PTR vs OCM246CLF-R1 feature comparison

TS118PTR IXYS Corporation

Buy Now Datasheet

OCM246CLF-R1 OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP OKI ELECTRIC INDUSTRY CO LTD
Package Description FLATPACK, 8 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
On-state Resistance-Max 35 Ω 33 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare TS118PTR with alternatives

Compare OCM246CLF-R1 with alternatives