TS118P vs G2-1A02-TT feature comparison

TS118P IXYS Integrated Circuits Division

Buy Now Datasheet

G2-1A02-TT Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION CRYDOM INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT SINGLE
Control Current 0.005 A
Control Voltage 0.9 V
Forward Current-Max 0.05 A 0.03 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.12 A
On-state Resistance-Max 35 Ω 24 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1
Samacsys Manufacturer CRYDOM

Compare TS118P with alternatives

Compare G2-1A02-TT with alternatives