TS10B05G vs D10XB60 feature comparison

TS10B05G Taiwan Semiconductor

Buy Now Datasheet

D10XB60 Dean Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD DEAN TECHNOLOGY INC
Package Description R-PSFM-T4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSFM-T4
Non-rep Pk Forward Current-Max 150 A 120 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4

Compare TS10B05G with alternatives