TS09A805K030F
vs
CT9A805K030
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
FIRADEC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 85 degC
|
|
Capacitance |
8 µF
|
8 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
5.8 mm
|
5.8 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Length |
18 mm
|
18 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
Box
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
30 V
|
30 V
|
Ripple Current |
31.2 mA
|
80 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8532.21.00.20
|
Package Shape |
|
TUBULAR PACKAGE
|
|
|
|
Compare TS09A805K030F with alternatives
Compare CT9A805K030 with alternatives