TS-112-T-B
vs
TS-112-G-A-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
not_compliant
Body Breadth
0.1 inch
0.1 inch
Body Length
1.2 inch
1.2 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
BRIGHT TIN (200) OVER COPPER
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
BRIGHT TIN
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
200u inch
20u inch
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Base Number Matches
2
2
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SAMTEC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Length
0.21 inch
Compare TS-112-T-B with alternatives
Compare TS-112-G-A-2 with alternatives