TS(X)PC860MHVGU40C
vs
TSPC860MHMZPU50C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL GRENOBLE
ATMEL GRENOBLE
Part Package Code
BGA
BGA
Package Description
CERAMIC, BGA-357
,
Pin Count
357
357
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
50 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B357
S-PBGA-B357
Low Power Mode
NO
NO
Number of Terminals
357
357
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Speed
40 MHz
50 MHz
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
2
3
Compare TS(X)PC860MHVGU40C with alternatives
Compare TSPC860MHMZPU50C with alternatives