TS(X)PC860MHMZPB/Q50A3 vs XPC860TZP80D3 feature comparison

TS(X)PC860MHMZPB/Q50A3 Teledyne e2v

Buy Now Datasheet

XPC860TZP80D3 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE MOTOROLA INC
Part Package Code BGA BGA
Package Description , BGA, BGA357,19X19,50
Pin Count 357 357
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
Low Power Mode NO
Number of Terminals 357 357
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 50 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR SoC
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Length 25 mm
Package Equivalence Code BGA357,19X19,50
Seated Height-Max 2.05 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 25 mm

Compare TS(X)PC860MHMZPB/Q50A3 with alternatives

Compare XPC860TZP80D3 with alternatives