TS(X)PC860MHMGB/Q50C vs KMPC860SRVR80D4 feature comparison

TS(X)PC860MHMGB/Q50C Teledyne e2v

Buy Now Datasheet

KMPC860SRVR80D4 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description , 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
Pin Count 357 357
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B357 S-PBGA-B357
Low Power Mode NO YES
Number of Terminals 357 357
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 50 MHz 80 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e1
Length 25 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Seated Height-Max 2.52 mm
Terminal Finish TIN SILVER COPPER
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 25 mm

Compare TS(X)PC860MHMGB/Q50C with alternatives

Compare KMPC860SRVR80D4 with alternatives