TS(X)88915TVW100 vs ICS9112YF-17LF-T feature comparison

TS(X)88915TVW100 Thales Group

Buy Now Datasheet

ICS9112YF-17LF-T Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Package Description , SSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning MUX STANDARD
JESD-30 Code S-CQCC-J28 R-PDSO-G16
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 28 16
Number of True Outputs 7 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.75 ns 0.25 ns
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Position QUAD DUAL
fmax-Min 100 MHz 133 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 16
Additional Feature ALSO OPERATES WITH 5V SUPPLY
Family 9112
JESD-609 Code e3
Length 4.9 mm
Package Equivalence Code SSOP16,.25
Propagation Delay (tpd) 0.7 ns
Seated Height-Max 1.75 mm
Terminal Finish MATTE TIN
Terminal Pitch 0.635 mm
Width 3.9 mm

Compare TS(X)88915TVW100 with alternatives

Compare ICS9112YF-17LF-T with alternatives