TS(X)88915TMWB/T100 vs TS88915TVWB/T70 feature comparison

TS(X)88915TMWB/T100 Thales Group

Buy Now Datasheet

TS88915TVWB/T70 Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS TELEDYNE E2V (UK) LTD
Package Description , CERAMIC, LCC-28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning MUX MUX
JESD-30 Code S-CQCC-J28 S-CQCC-J28
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs 1 1
Number of Terminals 28 28
Number of True Outputs 7 7
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.75 ns 0.75 ns
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
fmax-Min 100 MHz 70 MHz
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 28
Family 88915
Length 11.43 mm
Package Equivalence Code LDCC28,.5SQ
Screening Level MIL-STD-883
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare TS(X)88915TMWB/T100 with alternatives

Compare TS88915TVWB/T70 with alternatives