TRZ1A182M1320BB vs 10MV1800CX+CA feature comparison

TRZ1A182M1320BB Samsung Semiconductor

Buy Now Datasheet

10MV1800CX+CA SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.18 mA 0.18 mA
Manufacturer Series TRZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1320 mA 1500 mA
Surface Mount NO NO
Tan Delta 0.19 0.21
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 36 mΩ

Compare TRZ1A182M1320BB with alternatives

Compare 10MV1800CX+CA with alternatives