TRR18EZPJ000
vs
MR12X000PQL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
WALSIN TECHNOLOGY CORP
Package Description
CHIP
SMT, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
RATED CURRENT (A): 2
ANTI-SULFUR, RATED CURRENT: 2A
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.2 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Reference Standard
AEC-Q200; MIL-STD-202
Compare TRR18EZPJ000 with alternatives
Compare MR12X000PQL with alternatives