TRR01MZPF3650 vs MC0.0625W04021%365R feature comparison

TRR01MZPF3650 ROHM Semiconductor

Buy Now Datasheet

MC0.0625W04021%365R SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD SPC TECHNOLOGY/ MULTICOMP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 365 Ω 365 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm

Compare TRR01MZPF3650 with alternatives

Compare MC0.0625W04021%365R with alternatives