TRME336K035R0050 vs TBME336K035LBSZ0800 feature comparison

TRME336K035R0050 KYOCERA Crystal Device Corporation

Buy Now Datasheet

TBME336K035LBSZ0800 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 50 mΩ 50 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 3 1
Rohs Code No
Factory Lead Time 30 Weeks
Leakage Current 0.0087 mA
Ripple Current 930 mA
Tan Delta 0.06

Compare TBME336K035LBSZ0800 with alternatives