TRMD336K025R0065 vs TBMD336K025LSSZ0700 feature comparison

TRMD336K025R0065 KYOCERA Corporation

Buy Now Datasheet

TBMD336K025LSSZ0700 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 65 mΩ 65 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e3 e3
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 3 1
Rohs Code Yes
Leakage Current 0.0062 mA
Ripple Current 792 mA
Tan Delta 0.08

Compare TBMD336K025LSSZ0700 with alternatives