TRM-2443-F0-SMA-02
vs
TRM-2443-F0-SMA-02
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MIDWEST MICROWAVE
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA-F
|
SMA-F
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Operating Frequency-Max |
26500 MHz
|
26500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
RF/Microwave Device Type |
RF/MICROWAVE TERMINATION
|
RF/MICROWAVE TERMINATION
|
VSWR-Max |
1.3
|
1.3
|
Base Number Matches |
1
|
1
|
|
|
|