TRM-2107-F0-TNC-02
vs
TRM-2107-F0-TNC-02
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
MIDWEST MICROWAVE
|
Package Description |
STAINLESS STEEL
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TNC-F, I/P POWER-MAX(PEAK)=500W
|
TNC-F, I/P POWER-MAX(PEAK)=500W
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Operating Frequency-Max |
12400 MHz
|
12400 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-54 °C
|
-54 °C
|
RF/Microwave Device Type |
RF/MICROWAVE TERMINATION
|
RF/MICROWAVE TERMINATION
|
VSWR-Max |
1.2
|
1.2
|
Base Number Matches |
1
|
1
|
|
|
|