TRJE477K006C00Z vs T495X477K6R3AHE060 feature comparison

TRJE477K006C00Z Kyocera AVX Components

Buy Now Datasheet

T495X477K6R3AHE060 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0208 mA 0.0296 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.1
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Packing Method TR, 7 INCH
Ripple Current 663.2 mA
Terminal Finish Tin/Lead (Sn90Pb10)

Compare TRJE477K006C00Z with alternatives

Compare T495X477K6R3AHE060 with alternatives