TRJE336K035R vs TBME336K035LGLD9845 feature comparison

TRJE336K035R Kyocera AVX Components

Buy Now Datasheet

TBME336K035LGLD9845 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Also Available As COTS-Plus Option
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e0
Leakage Current 0.0087 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 476000 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 3 1
ESR 50 mΩ
Reference Standard MIL-PRF-55365

Compare TRJE336K035R with alternatives

Compare TBME336K035LGLD9845 with alternatives