TRJE227M010CSL0 vs 593D227X0010E2T feature comparison

TRJE227M010CSL0 Kyocera AVX Components

Buy Now Datasheet

593D227X0010E2T Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , 2917 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.017 mA 0.022 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape J BEND J BEND
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Packing Method TR, 7 INCH
Ripple Current 1280 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare TRJE227M010CSL0 with alternatives

Compare 593D227X0010E2T with alternatives