TRJD336M020CS0C
vs
TBJD336M020CRL0924
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.005 mA
0.0066 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
6.0
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Height
2.9 mm
JESD-609 Code
e4
Length
7.3 mm
Package Style
SMT
Packing Method
TR, 7 INCH
Terminal Finish
Gold (Au)
Width
4.3 mm
Compare TRJD336M020CS0C with alternatives
Compare TBJD336M020CRL0924 with alternatives