TRJD226M020H300 vs TBJD226M020CBB0700 feature comparison

TRJD226M020H300 Kyocera AVX Components

Buy Now Datasheet

TBJD226M020CBB0700 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0033 mA 0.0044 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 636 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 6.0
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 2.9 mm
Length 7.3 mm
Package Style SMT
Width 4.3 mm

Compare TRJD226M020H300 with alternatives

Compare TBJD226M020CBB0700 with alternatives