TRJD157M006CS00 vs T83E157M6R3DSZS feature comparison

TRJD157M006CS00 Kyocera AVX Components

Buy Now Datasheet

T83E157M6R3DSZS Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0068 mA 0.009 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series T83
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Ripple Current 570 mA
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TRJD157M006CS00 with alternatives

Compare T83E157M6R3DSZS with alternatives