TRJC686K006CTLB
vs
TSC-686-K006BQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
RCD COMPONENTS INC
Package Description
, 2412
, 2412
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0031 mA
0.004284 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
2412
2412
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Packing Method
BULK
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TRJC686K006CTLB with alternatives
Compare TSC-686-K006BQ with alternatives