TRJC686K006CTLB vs TRJC686K006ECS0B feature comparison

TRJC686K006CTLB Kyocera AVX Components

Buy Now Datasheet

TRJC686K006ECS0B Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0031 mA 0.0031 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape J BEND J BEND
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TRJC686K006CTLB with alternatives

Compare TRJC686K006ECS0B with alternatives