TRJC336M016CS0C vs TBJC336M016LBLZ9000 feature comparison

TRJC336M016CS0C Kyocera AVX Components

Buy Now Datasheet

TBJC336M016LBLZ9000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.004 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Style SMT
Packing Method BULK
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare TRJC336M016CS0C with alternatives

Compare TBJC336M016LBLZ9000 with alternatives