TRJC157M006HRJ vs TBJC157M006JXLB0724 feature comparison

TRJC157M006HRJ Kyocera AVX Components

Buy Now Datasheet

TBJC157M006JXLB0724 Kyocera AVX Components

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP AVX CORP
, 2312 , 2412
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
20 Weeks
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 300 mΩ
2.6 mm 2.6 mm
e0 e3
0.0068 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 7 INCH TR
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
AEC-Q200
188 mA
2312 2312
YES YES
0.08
Tin/Lead (Sn/Pb) Matte Tin (Sn)
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare TRJC157M006HRJ with alternatives

Compare TBJC157M006JXLB0724 with alternatives