TRJB685M020C00Z vs TBJB685M020CSS0824 feature comparison

TRJB685M020C00Z Kyocera AVX Components

Buy Now Datasheet

TBJB685M020CSS0824 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.0014 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 6.0
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Package Style SMT
Packing Method TR, 13 INCH
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 2.8 mm

Compare TRJB685M020C00Z with alternatives

Compare TBJB685M020CSS0824 with alternatives