TRJB226K010ECS0Z vs TBJB226K010CBC0723 feature comparison

TRJB226K010ECS0Z Kyocera AVX Components

Buy Now Datasheet

TBJB226K010CBC0723 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0017 mA 0.0022 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 6.0
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 1.9 mm
Length 3.5 mm
Package Style SMT
Packing Method BULK
Width 2.8 mm

Compare TRJB226K010ECS0Z with alternatives

Compare TBJB226K010CBC0723 with alternatives