TRJA684M025CSLB vs TMH1EALTE684MR feature comparison

TRJA684M025CSLB Kyocera AVX Components

Buy Now Datasheet

TMH1EALTE684MR KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KOA SPEER ELECTRONICS INC
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Manufacturer Series TMH
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Terminal Finish Tin/Lead (Sn/Pb)

Compare TRJA684M025CSLB with alternatives

Compare TMH1EALTE684MR with alternatives