TRJA225M020C0LZ vs TBJA225M020LSSD0024 feature comparison

TRJA225M020C0LZ Kyocera AVX Components

Buy Now Datasheet

TBJA225M020LSSD0024 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-01-15 2021-01-19
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.00033 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
SVHC Over MCV 7439-92-1
EFUP 50
JESD-609 Code e0
Package Style SMT
Packing Method TR, 13 INCH
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare TRJA225M020C0LZ with alternatives

Compare TBJA225M020LSSD0024 with alternatives