TRG22F2DEENN
vs
TRG22F2EWBNN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
THE CHERRY CORP
THE CHERRY CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
GREY
BLACK
Actuator Length
0.26 inch
0.26 inch
Actuator Material
POLYAMIDE66/POLYCARBONATE
POLYAMIDE66/POLYCARBONATE
Actuator Type
CURVED TYPE
CURVED TYPE
Additional Feature
APPROVALS: CE; CUL; UL; VDE
APPROVALS: CE; CUL; UL; VDE
Body Breadth
0.429 mm
0.429 mm
Body Height
0.826 mm
0.826 mm
Body Length or Diameter
1.083 mm
1.083 mm
Center Contact Material
SILVER ALLOY
SILVER ALLOY
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
End Contact Material
SILVER ALLOY
SILVER ALLOY
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE66
POLYAMIDE66
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Length
0.374 inch
0.374 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare TRG22F2DEENN with alternatives
Compare TRG22F2EWBNN with alternatives