TRG22F2BYWNN
vs
TRG22F2DEYNN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
THE CHERRY CORP
|
THE CHERRY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
WHITE
|
GREY
|
Actuator Length |
0.26 inch
|
0.26 inch
|
Actuator Material |
POLYAMIDE66/POLYCARBONATE
|
POLYAMIDE66/POLYCARBONATE
|
Actuator Type |
CURVED TYPE
|
CURVED TYPE
|
Additional Feature |
APPROVALS: CE; CUL; UL; VDE
|
APPROVALS: CE; CUL; UL; VDE
|
Body Breadth |
0.429 mm
|
0.429 mm
|
Body Height |
0.826 mm
|
0.826 mm
|
Body Length or Diameter |
1.083 mm
|
1.083 mm
|
Center Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
End Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE66
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Length |
0.374 inch
|
0.374 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TRG22F2BYWNN with alternatives
Compare TRG22F2DEYNN with alternatives