TRF7960RHBTG4
vs
TRF7961RHBTG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
,
HVQCCN,
Reach Compliance Code
compliant
compliant
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-609 Code
e4
e4
Moisture Sensitivity Level
2
2
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Additional Feature
Frequency range : 13.56 MHz
JESD-30 Code
S-PQCC-N32
Length
5 mm
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Compare TRF7960RHBTG4 with alternatives
Compare TRF7961RHBTG4 with alternatives