TRF1410DWR vs CS8130 feature comparison

TRF1410DWR Texas Instruments

Buy Now Datasheet

CS8130 Crystal Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CRYSTAL SEMICONDUCTOR CORP
Package Description SOP, SSOP-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type RECEIVER IC TRANSMITTER/RECEIVER IC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Transmission Media RF INFRARED
Width 7.5 mm
Base Number Matches 1 1

Compare TRF1410DWR with alternatives

Compare CS8130 with alternatives