TRD13D-1-6
vs
TRD13G10WLLR204
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Height |
9.53 mm
|
9.6 mm
|
Body Length or Diameter |
13.25 mm
|
19.13 mm
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Rating R Load |
3A@28VDC
|
3A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
BLACK
|
Body Breadth |
|
14.05 mm
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
(ON)-OFF-(ON)
|
Electrical Life |
|
10000 Cycle(s)
|
Illumination |
|
RED LED
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-20 °C
|
|
|
|
Compare TRD13D-1-6 with alternatives
Compare TRD13G10WLLR204 with alternatives