TRC10K-476-K004BQ vs TRC25-476-K004AW feature comparison

TRC10K-476-K004BQ RCD Components Inc

Buy Now Datasheet

TRC25-476-K004AW RCD Components Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Manufacturer Series TR TR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Pure Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TRC10K-476-K004BQ with alternatives

Compare TRC25-476-K004AW with alternatives