TRC10K-476-K004AQ vs TRC20-476-K004BW feature comparison

TRC10K-476-K004AQ RCD Components Inc

Buy Now Datasheet

TRC20-476-K004BW RCD Components Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Manufacturer Series TR TR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Pure Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TRC10K-476-K004AQ with alternatives

Compare TRC20-476-K004BW with alternatives