TRB10-685-J010B vs TRB10K-685-J010B feature comparison

TRB10-685-J010B RCD Components Inc

Buy Now Datasheet

TRB10K-685-J010B RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish GOLD GOLD
Terminal Shape WIRE WIRE
Base Number Matches 4 4

Compare TRB10-685-J010B with alternatives

Compare TRB10K-685-J010B with alternatives