TRA25-475-J004BW
vs
TRA10K-475-J004AQ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
Manufacturer Series |
TR
|
TR
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Pure Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
|
|
|
Compare TRA25-475-J004BW with alternatives
Compare TRA10K-475-J004AQ with alternatives